784780_0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7847803390

DigiKey Part Number
732-7847803390TR-ND - Tape & Reel (TR)
732-7847803390CT-ND - Cut Tape (CT)
732-7847803390DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7847803390
Description
WE-MCI MULTILAYER CERAMIC SMD IN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.9 nH Unshielded Multilayer Inductor 300 mA 190mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7847803390 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
3.9 nH
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
190mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
6GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,146
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.66200₹26.62
20₹2.39600₹47.92
100₹2.12980₹212.98
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.59732₹15,973.20
Manufacturers Standard Package