
830036533 | |
|---|---|
DigiKey Part Number | 1923-830036533TR-ND - Tape & Reel (TR) 1923-830036533CT-ND - Cut Tape (CT) 1923-830036533DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830036533 |
Description | WE-XTAL QUARTZ CRYSTAL 24.0 MHZ; |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 830036533 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.445" L x 0.185" W (11.30mm x 4.70mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹28.70100 | ₹287.01 |
| 50 | ₹25.81260 | ₹1,290.63 |
| 100 | ₹22.92380 | ₹2,292.38 |
| 500 | ₹21.80552 | ₹10,902.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹17.62334 | ₹17,623.34 |