
830064703 | |
|---|---|
DigiKey Part Number | 732-830064703TR-ND - Tape & Reel (TR) 732-830064703CT-ND - Cut Tape (CT) 732-830064703DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830064703 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830064703 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹50.41400 | ₹504.14 |
| 50 | ₹48.17720 | ₹2,408.86 |
| 100 | ₹45.98730 | ₹4,598.73 |
| 500 | ₹42.70342 | ₹21,351.71 |
| 1,000 | ₹39.41768 | ₹39,417.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹33.63642 | ₹1,00,909.26 |