
830108208409 | |
|---|---|
DigiKey Part Number | 1923-830108208409TR-ND - Tape & Reel (TR) 1923-830108208409CT-ND - Cut Tape (CT) 1923-830108208409DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830108208409 |
Description | WE-XTAL QUARTZ CRYSTAL 27.0 MHZ; |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830108208409 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60.57000 | ₹60.57 |
| 10 | ₹55.72500 | ₹557.25 |
| 50 | ₹53.30240 | ₹2,665.12 |
| 100 | ₹50.87960 | ₹5,087.96 |
| 500 | ₹47.24530 | ₹23,622.65 |
| 1,000 | ₹43.61105 | ₹43,611.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹37.21476 | ₹1,11,644.28 |