8 MHz XO (Standard) HCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830208221901

DigiKey Part Number
1923-830208221901TR-ND - Tape & Reel (TR)
1923-830208221901CT-ND - Cut Tape (CT)
1923-830208221901DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830208221901
Description
WE-SPXO CRYSTAL OSCILLATOR 8.0 M
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8 MHz XO (Standard) HCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830208221901 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
HCMOS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 864
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹158.42000₹158.42
10₹145.74300₹1,457.43
50₹139.40620₹6,970.31
100₹133.06960₹13,306.96
500₹123.56464₹61,782.32
1,000₹114.05966₹1,14,059.66
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹97.33091₹2,91,992.73
Manufacturers Standard Package