
831056267 | |
|---|---|
DigiKey Part Number | 1923-831056267TR-ND - Tape & Reel (TR) 1923-831056267CT-ND - Cut Tape (CT) 1923-831056267DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831056267 |
Description | WE-SPXO CRYSTAL OSCILLATOR 24.0 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831056267 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹148.17000 | ₹148.17 |
| 10 | ₹128.59700 | ₹1,285.97 |
| 50 | ₹123.93740 | ₹6,196.87 |
| 100 | ₹116.48250 | ₹11,648.25 |
| 500 | ₹108.09576 | ₹54,047.88 |
| 1,000 | ₹99.70902 | ₹99,709.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹84.00190 | ₹2,52,005.70 |