


860020678026 | |
|---|---|
DigiKey Part Number | 732-8872-1-ND - Cut Tape (CT) 732-8872-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020678026 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020678026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 890 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2282 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹156.55000 | ₹156.55 |
| 50 | ₹133.16280 | ₹6,658.14 |
| 100 | ₹115.92340 | ₹11,592.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹98.94180 | ₹29,682.54 |
| 600 | ₹86.59620 | ₹51,957.72 |
| 1,500 | ₹82.48079 | ₹1,23,721.18 |