


860040278013 | |
|---|---|
DigiKey Part Number | 732-9209-1-ND - Cut Tape (CT) 732-9209-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040278013 |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040278013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.476 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹134.19000 | ₹134.19 |
| 50 | ₹114.80520 | ₹5,740.26 |
| 100 | ₹99.98860 | ₹9,998.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹85.34283 | ₹25,602.85 |
| 600 | ₹74.60782 | ₹44,764.69 |
| 1,500 | ₹71.12017 | ₹1,06,680.26 |