


860040374006 | |
|---|---|
DigiKey Part Number | 732-9155-1-ND - Cut Tape (CT) 732-9155-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040374006 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040374006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 585 mA @ 120 Hz | |
Ripple Current @ High Frequency | 780 mA @ 100 kHz | |
Impedance | 95 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 50 | ₹33.82660 | ₹1,691.33 |
| 100 | ₹29.35360 | ₹2,935.36 |
| 250 | ₹26.09208 | ₹6,523.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹21.91735 | ₹17,533.88 |
| 1,600 | ₹21.02276 | ₹33,636.42 |