


860040378017 | |
|---|---|
DigiKey Part Number | 732-9166-1-ND - Cut Tape (CT) 732-9166-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040378017 |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040378017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.345 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.86 A @ 100 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹221.78000 | ₹221.78 |
| 50 | ₹189.07440 | ₹9,453.72 |
| 100 | ₹164.56650 | ₹16,456.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹140.54080 | ₹56,216.32 |
| 800 | ₹122.91699 | ₹98,333.59 |
| 1,200 | ₹117.10218 | ₹1,40,522.62 |