56 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860040573003

DigiKey Part Number
732-9214-1-ND - Cut Tape (CT)
732-9214-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860040573003
Description
CAP ALUM 56UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
56 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860040573003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
241.2 mA @ 120 Hz
Ripple Current @ High Frequency
360 mA @ 100 kHz
Impedance
210 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,507
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹16.77000₹16.77
50₹14.07100₹703.55
100₹12.30060₹1,230.06
250₹10.90276₹2,725.69
500₹9.50498₹4,752.49
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500₹8.76694₹13,150.41
Manufacturers Standard Package