


860040574008 | |
|---|---|
DigiKey Part Number | 732-9219-1-ND - Cut Tape (CT) 732-9219-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040574008 |
Description | CAP ALUM 270UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040574008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 885 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.18 A @ 100 kHz | |
Impedance | 70 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 50 | ₹42.77240 | ₹2,138.62 |
| 100 | ₹37.27440 | ₹3,727.44 |
| 250 | ₹33.08104 | ₹8,270.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹27.82185 | ₹22,257.48 |
| 1,600 | ₹26.56908 | ₹42,510.53 |