


860040775009 | |
|---|---|
DigiKey Part Number | 732-9240-1-ND - Cut Tape (CT) 732-9240-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040775009 |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040775009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 660 mA @ 120 Hz | |
Ripple Current @ High Frequency | 880 mA @ 100 kHz | |
Impedance | 190 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 50 | ₹67.00080 | ₹3,350.04 |
| 100 | ₹58.33440 | ₹5,833.44 |
| 250 | ₹51.71824 | ₹12,929.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹43.47686 | ₹21,738.43 |
| 1,000 | ₹41.50877 | ₹41,508.77 |