860040880007 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 449
Unit Price: ₹182.64000
Datasheet
270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860040880007

DigiKey Part Number
732-9259-1-ND - Cut Tape (CT)
732-9259-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860040880007
Description
CAP ALUM 270UF 20% 100V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860040880007 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.11 A @ 120 Hz
Ripple Current @ High Frequency
1.48 A @ 100 kHz
Impedance
73 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹375.54000₹375.54
50₹320.09400₹16,004.70
100₹278.71930₹27,871.93
Tape & Box (TB)
QuantityUnit PriceExt Price
200₹267.56960₹53,513.92
400₹237.78038₹95,112.15
600₹208.16977₹1,24,901.86
1,000₹198.33056₹1,98,330.56
Manufacturers Standard Package