


860080278020 | |
|---|---|
DigiKey Part Number | 732-9086-1-ND - Cut Tape (CT) 732-9086-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080278020 |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080278020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 2.37 A @ 100 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹106.23000 | ₹106.23 |
| 50 | ₹90.67000 | ₹4,533.50 |
| 100 | ₹79.02170 | ₹7,902.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹67.45113 | ₹20,235.34 |
| 600 | ₹59.04265 | ₹35,425.59 |
| 1,500 | ₹56.17997 | ₹84,269.96 |