


860080372003 | |
|---|---|
DigiKey Part Number | 732-8991-1-ND - Cut Tape (CT) 732-8991-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080372003 |
Description | CAP ALUM 68UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080372003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 350 mOhms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 50 | ₹9.59820 | ₹479.91 |
| 100 | ₹8.47990 | ₹847.99 |
| 250 | ₹7.45488 | ₹1,863.72 |
| 500 | ₹6.52302 | ₹3,261.51 |
| 1,000 | ₹6.24346 | ₹6,243.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹5.99373 | ₹11,987.46 |