


860080375021 | |
|---|---|
DigiKey Part Number | 732-9009-1-ND - Cut Tape (CT) 732-9009-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080375021 |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080375021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 2.05 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.00000 | ₹82.00 |
| 50 | ₹70.07580 | ₹3,503.79 |
| 100 | ₹60.94360 | ₹6,094.36 |
| 250 | ₹54.23424 | ₹13,558.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹45.53440 | ₹22,767.20 |
| 1,000 | ₹43.38740 | ₹43,387.40 |