


860080574011 | |
|---|---|
DigiKey Part Number | 732-9103-1-ND - Cut Tape (CT) 732-9103-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080574011 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Impedance | 56 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 50 | ₹31.40360 | ₹1,570.18 |
| 100 | ₹27.39670 | ₹2,739.67 |
| 250 | ₹24.41472 | ₹6,103.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹20.39609 | ₹16,316.87 |
| 1,600 | ₹19.41239 | ₹31,059.82 |
