


860080578022 | |
|---|---|
DigiKey Part Number | 732-860080578022CT-ND - Cut Tape (CT) 732-860080578022TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080578022 |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080578022 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.95 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 19 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹191.03000 | ₹191.03 |
| 50 | ₹163.07560 | ₹8,153.78 |
| 100 | ₹142.01550 | ₹14,201.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹126.17385 | ₹50,469.54 |
| 800 | ₹110.51860 | ₹88,414.88 |
| 1,200 | ₹105.30018 | ₹1,26,360.22 |