


860080578024 | |
|---|---|
DigiKey Part Number | 732-9116-1-ND - Cut Tape (CT) 732-9116-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080578024 |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080578024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 3.35 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹225.51000 | ₹225.51 |
| 50 | ₹192.42900 | ₹9,621.45 |
| 100 | ₹167.54840 | ₹16,754.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹143.13370 | ₹57,253.48 |
| 800 | ₹125.15229 | ₹1,00,121.83 |
| 1,200 | ₹119.24858 | ₹1,43,098.30 |