860080675014 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 497
Unit Price: ₹66.16000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₹20.28675
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: ₹12.84303
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ₹65.23000
Datasheet
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860080675014

DigiKey Part Number
732-9056-1-ND - Cut Tape (CT)
732-9056-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860080675014
Description
CAP ALUM 180UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860080675014 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
1.09 A @ 100 kHz
Impedance
55 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹50.32000₹50.32
50₹42.77240₹2,138.62
100₹37.27440₹3,727.44
250₹33.08104₹8,270.26
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹27.82162₹13,910.81
1,000₹26.56919₹26,569.19
Manufacturers Standard Package