


860080680024 | |
|---|---|
DigiKey Part Number | 732-9066-1-ND - Cut Tape (CT) 732-9066-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080680024 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080680024 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 3 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 20 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1H102MHD1TN | Nichicon | 420 | 493-12285-1-ND | ₹191.03000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹220.85000 | ₹220.85 |
| 50 | ₹188.60840 | ₹9,430.42 |
| 100 | ₹164.28690 | ₹16,428.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹164.28690 | ₹32,857.38 |
| 400 | ₹146.02245 | ₹58,408.98 |
| 600 | ₹127.85120 | ₹76,710.72 |
| 1,000 | ₹121.70092 | ₹1,21,700.92 |