


860160274019 | |
|---|---|
DigiKey Part Number | 732-9424-1-ND - Cut Tape (CT) 732-9424-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160274019 |
Description | CAP ALUM 390UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 390 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160274019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 299.28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 516 mA @ 100 kHz | |
Impedance | 420 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 50 | ₹27.67620 | ₹1,383.81 |
| 100 | ₹24.04200 | ₹2,404.20 |
| 250 | ₹21.43280 | ₹5,358.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹17.98140 | ₹14,385.12 |
| 1,600 | ₹17.08682 | ₹27,338.91 |