


860160275034 | |
|---|---|
DigiKey Part Number | 732-9439-1-ND - Cut Tape (CT) 732-9439-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160275034 |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160275034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 967.68 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.536 A @ 100 kHz | |
Impedance | 106 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹76.41000 | ₹76.41 |
| 50 | ₹65.13700 | ₹3,256.85 |
| 100 | ₹56.84350 | ₹5,684.35 |
| 250 | ₹50.50680 | ₹12,626.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹42.49282 | ₹21,246.41 |
| 1,000 | ₹40.34581 | ₹40,345.81 |