


860160374022 | |
|---|---|
DigiKey Part Number | 732-9475-1-ND - Cut Tape (CT) 732-9475-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160374022 |
Description | CAP ALUM 390UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 390 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160374022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 354.96 mA @ 120 Hz | |
Ripple Current @ High Frequency | 612 mA @ 100 kHz | |
Impedance | 330 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 50 | ₹30.00580 | ₹1,500.29 |
| 100 | ₹26.09210 | ₹2,609.21 |
| 250 | ₹23.20332 | ₹5,800.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹19.50150 | ₹15,601.20 |
| 1,600 | ₹18.60750 | ₹29,772.00 |