


860160375027 | |
|---|---|
DigiKey Part Number | 732-9480-1-ND - Cut Tape (CT) 732-9480-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160375027 |
Description | CAP ALUM 560UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160375027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 511.56 mA @ 120 Hz | |
Ripple Current @ High Frequency | 882 mA @ 100 kHz | |
Impedance | 240 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 50 | ₹44.82240 | ₹2,241.12 |
| 100 | ₹39.04490 | ₹3,904.49 |
| 250 | ₹34.66520 | ₹8,666.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹29.25263 | ₹17,551.58 |
| 1,200 | ₹27.73215 | ₹33,278.58 |