


860160478030 | |
|---|---|
DigiKey Part Number | 732-9530-1-ND - Cut Tape (CT) 732-9530-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160478030 |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160478030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 2.124 A @ 100 kHz | |
Impedance | 67 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹140.71000 | ₹140.71 |
| 50 | ₹120.39640 | ₹6,019.82 |
| 100 | ₹104.83430 | ₹10,483.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹89.45857 | ₹26,837.57 |
| 600 | ₹78.36632 | ₹47,019.79 |
| 1,500 | ₹74.51960 | ₹1,11,779.40 |