860160480034 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 91
Unit Price: ₹149.10000
Datasheet
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860160480034

DigiKey Part Number
732-9534-1-ND - Cut Tape (CT)
732-9534-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860160480034
Description
CAP ALUM 2200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860160480034 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
2.712 A @ 100 kHz
Impedance
50 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹220.85000₹220.85
50₹188.32900₹9,416.45
100₹164.00740₹16,400.74
Tape & Box (TB)
QuantityUnit PriceExt Price
200₹157.44705₹31,489.41
400₹140.00265₹56,001.06
600₹122.46970₹73,481.82
1,000₹116.65489₹1,16,654.89
Manufacturers Standard Package