


860160573008 | |
|---|---|
DigiKey Part Number | 732-9546-1-ND - Cut Tape (CT) 732-9546-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160573008 |
Description | CAP ALUM 56UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160573008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 146.64 mA @ 120 Hz | |
Ripple Current @ High Frequency | 282 mA @ 100 kHz | |
Impedance | 750 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 50 | ₹17.98480 | ₹899.24 |
| 100 | ₹15.56210 | ₹1,556.21 |
| 250 | ₹13.88472 | ₹3,471.18 |
| 500 | ₹12.11418 | ₹6,057.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹11.09286 | ₹16,639.29 |