Upgrade
Upgrade
Parametric Equivalent



860160680034 | |
|---|---|
DigiKey Part Number | 732-9612-1-ND - Cut Tape (CT) 732-9612-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160680034 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160680034 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.676 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 50 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215031102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215031102E3-ND | ₹3,014.87467 | Upgrade |
| UPW1H102MHD1TN | Nichicon | 420 | 493-12285-1-ND | ₹3,134.00000 | Upgrade |
| EG1H102MNN1625EF8 | Chinsan (Elite) | 0 | 4191-EG1H102MNN1625EF8-ND | ₹2,330.88500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹259.06000 | ₹259.06 |
| 50 | ₹221.13040 | ₹11,056.52 |
| 100 | ₹192.52230 | ₹19,252.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹192.52230 | ₹38,504.46 |
| 400 | ₹171.08950 | ₹68,435.80 |
| 600 | ₹149.84308 | ₹89,905.85 |
| 1,000 | ₹142.66777 | ₹1,42,667.77 |



