


860240475008 | |
|---|---|
DigiKey Part Number | 732-9284-1-ND - Cut Tape (CT) 732-9284-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860240475008 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860240475008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 402.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 805 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 50 | ₹53.48880 | ₹2,674.44 |
| 100 | ₹46.59300 | ₹4,659.30 |
| 250 | ₹41.46776 | ₹10,366.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹34.79938 | ₹17,399.69 |
| 1,000 | ₹33.09967 | ₹33,099.67 |