


865060562010 | |
|---|---|
DigiKey Part Number | 732-8590-2-ND - Tape & Reel (TR) 732-8590-1-ND - Cut Tape (CT) 732-8590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060562010 |
Description | CAP ALUM 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060562010 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 747.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.15 A @ 100 kHz |
Part Status Active | Impedance 66 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK687M35H32T-F | Cornell Dubilier Knowles | 1,221 | 338-2219-1-ND | ₹297.26000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹262.78000 | ₹262.78 |
| 50 | ₹224.20560 | ₹11,210.28 |
| 100 | ₹195.31790 | ₹19,531.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹195.31785 | ₹39,063.57 |
| 400 | ₹173.51233 | ₹69,404.93 |
| 600 | ₹151.89318 | ₹91,135.91 |
| 1,000 | ₹144.62560 | ₹1,44,625.60 |