

865080357016 | |
---|---|
DigiKey Part Number | 732-8426-2-ND - Tape & Reel (TR) 732-8426-1-ND - Cut Tape (CT) 732-8426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080357016 |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080357016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 468 mA @ 120 Hz | |
Ripple Current @ High Frequency | 720 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹85.19000 | ₹85.19 |
50 | ₹72.58940 | ₹3,629.47 |
100 | ₹63.18290 | ₹6,318.29 |
250 | ₹56.17244 | ₹14,043.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹44.24576 | ₹22,122.88 |
1,000 | ₹42.08938 | ₹42,089.38 |