WCAP-AS5H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-AS5H

865230640004

DigiKey Part Number
732-8269-2-ND - Tape & Reel (TR)
732-8269-1-ND - Cut Tape (CT)
732-8269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865230640004
Description
CAP ALUM 0.47UF 20% 50V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865230640004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.8 mA @ 120 Hz
Ripple Current @ High Frequency
5.7 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,186
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹17.75000₹17.75
50₹14.73080₹736.54
100₹12.86730₹1,286.73
250₹11.44748₹2,861.87
500₹10.02762₹5,013.81
1,000₹9.58392₹9,583.92
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹8.62553₹17,251.06
Manufacturers Standard Package