


865250657012 | |
|---|---|
DigiKey Part Number | 732-8330-2-ND - Tape & Reel (TR) 732-8330-1-ND - Cut Tape (CT) 732-8330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865250657012 |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865250657012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.94000 | ₹123.94 |
| 50 | ₹105.48660 | ₹5,274.33 |
| 100 | ₹91.88140 | ₹9,188.14 |
| 250 | ₹81.81732 | ₹20,454.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹68.61472 | ₹34,307.36 |
| 1,000 | ₹65.30475 | ₹65,304.75 |