870235674005 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ₹0.67872
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ₹0.69176
Datasheet
82 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

870235674005

DigiKey Part Number
732-11921-1-ND - Cut Tape (CT)
732-11921-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
870235674005
Description
CAP ALUM POLY 82UF 20% 35V TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
82 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
870235674005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
3.6 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹122.07000₹122.07
50₹103.71600₹5,185.80
100₹89.45860₹8,945.86
250₹80.41952₹20,104.88
Tape & Box (TB)
QuantityUnit PriceExt Price
800₹68.61519₹54,892.15
1,600₹61.81610₹98,905.76
Manufacturers Standard Package