15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885012004006

DigiKey Part Number
732-885012004006TR-ND - Tape & Reel (TR)
732-885012004006CT-ND - Cut Tape (CT)
732-885012004006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012004006
Description
CAP CER 15PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012004006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,464
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.77100₹17.71
50₹1.15560₹57.78
100₹0.97850₹97.85
500₹0.67466₹337.33
1,000₹0.58334₹583.34
2,500₹0.48830₹1,220.75
5,000₹0.43089₹2,154.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.34317₹5,147.55
30,000₹0.31046₹9,313.80
45,000₹0.29412₹13,235.40
75,000₹0.27599₹20,699.25
1,05,000₹0.26541₹27,868.05
1,50,000₹0.25524₹38,286.00
Manufacturers Standard Package