


885012005010 | |
|---|---|
DigiKey Part Number | 732-7428-2-ND - Tape & Reel (TR) 732-7428-1-ND - Cut Tape (CT) 732-7428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005010 |
Description | CAP CER 33PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.05000 | ₹20.50 |
| 50 | ₹1.32320 | ₹66.16 |
| 100 | ₹1.11820 | ₹111.82 |
| 500 | ₹0.77904 | ₹389.52 |
| 1,000 | ₹0.67560 | ₹675.60 |
| 2,500 | ₹0.56732 | ₹1,418.30 |
| 5,000 | ₹0.50246 | ₹2,512.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.42782 | ₹4,278.20 |
| 20,000 | ₹0.38616 | ₹7,723.20 |
| 30,000 | ₹0.36532 | ₹10,959.60 |
| 50,000 | ₹0.34227 | ₹17,113.50 |
| 70,000 | ₹0.32881 | ₹23,016.70 |
| 1,00,000 | ₹0.31588 | ₹31,588.00 |