15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012006033

DigiKey Part Number
732-7775-2-ND - Tape & Reel (TR)
732-7775-1-ND - Cut Tape (CT)
732-7775-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012006033
Description
CAP CER 15PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012006033 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C150J3GAC7411KEMET14,333399-C0603C150J3GAC7411CT-ND₹0.24000Parametric Equivalent
C0603C150J3GACAUTOKEMET2,737399-6858-1-ND₹0.26000Parametric Equivalent
C0603C150J3GACTUKEMET8,810399-C0603C150J3GACTUCT-ND₹0.24000Parametric Equivalent
GMC10CG150J25NTCal-Chip Electronics, Inc.3,9554713-GMC10CG150J25NTCT-ND₹0.10000Parametric Equivalent
VJ0603A150JXXCW1BCVishay Vitramon3,750720-VJ0603A150JXXCW1BCCT-ND₹0.11000Parametric Equivalent
In-Stock: 2,887
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.45000₹9.45
10₹3.40200₹34.02
50₹2.28720₹114.36
100₹1.95640₹195.64
500₹1.39496₹697.48
1,000₹1.22485₹1,224.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹0.97133₹3,885.32
8,000₹0.87753₹7,020.24
12,000₹0.83051₹9,966.12
20,000₹0.77857₹15,571.40
28,000₹0.74818₹20,949.04
40,000₹0.71901₹28,760.40
Manufacturers Standard Package