0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

885012006049

DigiKey Part Number
732-7791-2-ND - Tape & Reel (TR)
732-7791-1-ND - Cut Tape (CT)
732-7791-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012006049
Description
CAP CER 4.7PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012006049 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,495
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹3.10600₹31.06
50₹2.09420₹104.71
100₹1.79250₹179.25
500₹1.28140₹640.70
1,000₹1.12522₹1,125.22
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹0.89295₹3,571.80
8,000₹0.80709₹6,456.72
12,000₹0.76420₹9,170.40
20,000₹0.71666₹14,333.20
28,000₹0.68891₹19,289.48
40,000₹0.66222₹26,488.80
48,000₹0.64958₹31,179.84
96,000₹0.60705₹58,276.80
1,00,000₹0.60479₹60,479.00
Manufacturers Standard Package