0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

885012007008

DigiKey Part Number
732-7813-2-ND - Tape & Reel (TR)
732-7813-1-ND - Cut Tape (CT)
732-7813-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012007008
Description
CAP CER 1000PF 10V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 10V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012007008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1₹9.76000₹9.76
10₹5.23600₹52.36
50₹3.62060₹181.03
100₹3.13250₹313.25
500₹2.30724₹1,153.62
1,000₹2.05433₹2,054.33
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
4,000₹1.67475₹6,699.00
8,000₹1.53432₹12,274.56
12,000₹1.46399₹17,567.88
20,000₹1.38612₹27,722.40
28,000₹1.34064₹37,537.92
40,000₹1.29689₹51,875.60
48,000₹1.27617₹61,256.16
96,000₹1.20642₹1,15,816.32
1,00,000₹1.20272₹1,20,272.00
Manufacturers Standard Package