


885012007047 | |
|---|---|
DigiKey Part Number | 732-7843-2-ND - Tape & Reel (TR) 732-7843-1-ND - Cut Tape (CT) 732-7843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007047 |
Description | CAP CER 2.2PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.31200 | ₹53.12 |
| 50 | ₹3.63420 | ₹181.71 |
| 100 | ₹3.13100 | ₹313.10 |
| 500 | ₹2.29238 | ₹1,146.19 |
| 1,000 | ₹2.03518 | ₹2,035.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.57298 | ₹6,291.92 |
| 8,000 | ₹1.43763 | ₹11,501.04 |
| 12,000 | ₹1.36999 | ₹16,439.88 |
| 20,000 | ₹1.29501 | ₹25,900.20 |
| 28,000 | ₹1.25119 | ₹35,033.32 |
| 40,000 | ₹1.20907 | ₹48,362.80 |
