

885012007059 | |
---|---|
DigiKey Part Number | 732-7854-2-ND - Tape & Reel (TR) 732-7854-1-ND - Cut Tape (CT) 732-7854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007059 |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007059 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹4.96900 | ₹49.69 |
50 | ₹3.40760 | ₹170.38 |
100 | ₹2.93730 | ₹293.73 |
500 | ₹2.15638 | ₹1,078.19 |
1,000 | ₹1.91590 | ₹1,915.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹1.55717 | ₹6,228.68 |
8,000 | ₹1.42439 | ₹11,395.12 |
12,000 | ₹1.35794 | ₹16,295.28 |
20,000 | ₹1.28442 | ₹25,688.40 |
28,000 | ₹1.24141 | ₹34,759.48 |
40,000 | ₹1.20008 | ₹48,003.20 |
48,000 | ₹1.18050 | ₹56,664.00 |
96,000 | ₹1.11457 | ₹1,06,998.72 |
1,00,000 | ₹1.11108 | ₹1,11,108.00 |