


885012007076 | |
|---|---|
DigiKey Part Number | 732-12223-2-ND - Tape & Reel (TR) 732-12223-1-ND - Cut Tape (CT) 732-12223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007076 |
Description | CAP CER 10PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007076 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.33700 | ₹63.37 |
| 50 | ₹4.37980 | ₹218.99 |
| 100 | ₹3.79270 | ₹379.27 |
| 500 | ₹2.80490 | ₹1,402.45 |
| 1,000 | ₹2.50204 | ₹2,502.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.95178 | ₹7,807.12 |
| 8,000 | ₹1.79185 | ₹14,334.80 |
| 12,000 | ₹1.71183 | ₹20,541.96 |
| 20,000 | ₹1.62325 | ₹32,465.00 |
| 28,000 | ₹1.57148 | ₹44,001.44 |
| 40,000 | ₹1.52168 | ₹60,867.20 |
