


885012007077 | |
|---|---|
DigiKey Part Number | 732-12224-2-ND - Tape & Reel (TR) 732-12224-1-ND - Cut Tape (CT) 732-12224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007077 |
Description | CAP CER 15PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007077 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.24300 | ₹62.43 |
| 50 | ₹4.36120 | ₹218.06 |
| 100 | ₹3.77400 | ₹377.40 |
| 500 | ₹2.78812 | ₹1,394.06 |
| 1,000 | ₹2.48713 | ₹2,487.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.93967 | ₹7,758.68 |
| 8,000 | ₹1.78044 | ₹14,243.52 |
| 12,000 | ₹1.70088 | ₹20,410.56 |
| 20,000 | ₹1.61272 | ₹32,254.40 |
| 28,000 | ₹1.56120 | ₹43,713.60 |
| 40,000 | ₹1.51166 | ₹60,466.40 |