0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

885012007087

DigiKey Part Number
732-12195-2-ND - Tape & Reel (TR)
732-12195-1-ND - Cut Tape (CT)
732-12195-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012007087
Description
CAP CER 680PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012007087 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,532
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.65000₹10.65
10₹6.21200₹62.12
50₹4.31280₹215.64
100₹3.73600₹373.60
500₹2.77402₹1,387.01
1,000₹2.47851₹2,478.51
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.03814₹8,152.56
8,000₹1.87463₹14,997.04
12,000₹1.79284₹21,514.08
20,000₹1.70230₹34,046.00
28,000₹1.64939₹46,182.92
40,000₹1.59850₹63,940.00
48,000₹1.57440₹75,571.20
96,000₹1.49323₹1,43,350.08
1,00,000₹1.48892₹1,48,892.00
Manufacturers Standard Package