885012209074
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
885012209074

885012009003

DigiKey Part Number
732-7596-2-ND - Tape & Reel (TR)
732-7596-1-ND - Cut Tape (CT)
732-7596-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012009003
Description
CAP CER 2200PF 25V C0G/NP0 1210
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 25V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012009003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹45.26000₹45.26
10₹27.95300₹279.53
50₹20.96040₹1,048.02
100₹18.82180₹1,882.18
500₹15.20648₹7,603.24
1,000₹14.09014₹14,090.14
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹12.71112₹38,133.36
6,000₹12.03669₹72,220.14
9,000₹11.69879₹1,05,289.11
15,000₹11.32435₹1,69,865.25
21,000₹11.10539₹2,33,213.19
30,000₹10.89482₹3,26,844.60
36,000₹10.79505₹3,88,621.80
72,000₹10.45895₹7,53,044.40
75,000₹10.44109₹7,83,081.75
Manufacturers Standard Package