0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

885012105017

DigiKey Part Number
732-7494-2-ND - Tape & Reel (TR)
732-7494-1-ND - Cut Tape (CT)
732-7494-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012105017
Description
CAP CER 0.22UF 16V X5R 0402
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012105017 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,720
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹3.46100₹34.61
50₹2.36040₹118.02
100₹2.02330₹202.33
500₹1.45712₹728.56
1,000₹1.28407₹1,284.07
2,500₹1.10180₹2,754.50
5,000₹0.99229₹4,961.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.90240₹9,024.00
20,000₹0.82852₹16,570.40
30,000₹0.79153₹23,745.90
50,000₹0.75060₹37,530.00
70,000₹0.72667₹50,866.90
1,00,000₹0.70366₹70,366.00
1,20,000₹0.69277₹83,132.40
2,40,000₹0.65607₹1,57,456.80
2,50,000₹0.65413₹1,63,532.50
Manufacturers Standard Package