4.7 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012108020

DigiKey Part Number
732-7644-2-ND - Tape & Reel (TR)
732-7644-1-ND - Cut Tape (CT)
732-7644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012108020
Description
CAP CER 4.7UF 25V X5R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012108020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,213
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹37.27000₹37.27
10₹22.55100₹225.51
50₹16.68020₹834.01
100₹14.87250₹1,487.25
500₹11.81226₹5,906.13
1,000₹10.86828₹10,868.28
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹9.61214₹19,224.28
4,000₹9.00387₹36,015.48
6,000₹8.69954₹52,197.24
10,000₹8.36223₹83,622.30
14,000₹8.16509₹1,14,311.26
20,000₹7.97546₹1,59,509.20
Manufacturers Standard Package