885012205013 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹0.30110
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,670
Unit Price: ₹31.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 21,934
Unit Price: ₹30.17000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹10.32765
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5,156
Unit Price: ₹26.62000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹1.26179
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹1.05917
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

885012205013

DigiKey Part Number
732-885012205013TR-ND - Tape & Reel (TR)
732-885012205013CT-ND - Cut Tape (CT)
732-885012205013DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012205013
Description
CAP CER 0.015UF 10V X7R 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012205013 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.13000₹21.30
50₹1.43760₹71.88
100₹1.21570₹121.57
500₹0.85722₹428.61
1,000₹0.74630₹746.30
2,500₹0.63006₹1,575.15
5,000₹0.56030₹2,801.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.50325₹5,032.50
20,000₹0.45639₹9,127.80
30,000₹0.43293₹12,987.90
50,000₹0.40698₹20,349.00
70,000₹0.39183₹27,428.10
1,00,000₹0.37724₹37,724.00
1,20,000₹0.37033₹44,439.60
2,40,000₹0.34710₹83,304.00
2,50,000₹0.34586₹86,465.00
Manufacturers Standard Package